- RS Stock No.:
- 164-0939
- Mfr. Part No.:
- FSMSM
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) 1 Bag of 1000
$310.40
(exc. GST)
$356.96
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $310.40 | $0.31 |
5 + | $279.36 | $0.279 |
*price indicative |
- RS Stock No.:
- 164-0939
- Mfr. Part No.:
- FSMSM
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 1.07mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Dimensions | 6 x 3.5 x 4.57mm |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Operating Force | 1.8 N |
Contact Material | Silver Plated Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 40000Operations |