- RS Stock No.:
- 165-3192
- Mfr. Part No.:
- 95CD35822209LMH13611806
- Brand:
- APEM
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$87.07
(exc. GST)
$100.13
(inc. GST)
Units | Per unit |
1 - 4 | $87.07 |
5 + | $78.37 |
- RS Stock No.:
- 165-3192
- Mfr. Part No.:
- 95CD35822209LMH13611806
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Panel sealed or non-panel sealed module
Module should be attached to the front plate with
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3