- RS Stock No.:
- 176-9462
- Mfr. Part No.:
- KSFI0M712 70 SH LFT
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9462
- Mfr. Part No.:
- KSFI0M712 70 SH LFT
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Soft actuated switch
Sealed front end
Top and side actuated
Typical Applications:
Low profile keyboards
Automotive interfaces
Industrial control
Sealed front end
Top and side actuated
Typical Applications:
Low profile keyboards
Automotive interfaces
Industrial control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2mm |
Length | 9.1mm |
Width | 7.8mm |
Dimensions | 9.1 x 7.8mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |