- RS Stock No.:
- 283-9670
- Mfr. Part No.:
- STTSKHCAB
- Brand:
- Alps Alpine
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.302
(exc. GST)
$1.497
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.302 | $6.51 |
500 - 1245 | $1.288 | $6.44 |
1250 - 2495 | $1.262 | $6.31 |
2500 + | $1.226 | $6.13 |
*price indicative |
- RS Stock No.:
- 283-9670
- Mfr. Part No.:
- STTSKHCAB
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
STTSKHC series 12 x 12 horizontal PCB switches
12 x 12 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
Off-Mom normally open contact.
Different button heights available.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Contact Current Rating | 50 mA @ 12 V ac |
Operating Force | 1.274 N |
Contact Material | Metal |