Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 336-7069
- Mfr. Part No.:
- SKHLAC
- Brand:
- Alps Alpine
15 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $1.016
You pay
$0.914
(exc. GST)
$1.051
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $0.914 | $4.57 |
50 - 245 | $0.908 | $4.54 |
250 + | $0.90 | $4.50 |
*price indicative
- RS Stock No.:
- 336-7069
- Mfr. Part No.:
- SKHLAC
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKHL Series
Snap-in type allows direct mounting on PCB and increases density of mounting components
Contact point compatible with auto-dip
Contact point compatible with auto-dip
![](https://media.rs-online.com/t_line/LJ336706-01.gif)
![](https://media.rs-online.com/t_line/LJ336706-02.gif)
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Plunger |
Contact Current Rating | 50 mA@ 12 V dc |
Operating Force | 1.57 N |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 500000Operations |