- RS Stock No.:
- 392-1499
- Mfr. Part No.:
- EVQPQHB55
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 392-1499
- Mfr. Part No.:
- EVQPQHB55
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tactile switch EVQPQ series
Supports super lightweight / super low-profile / surface mounting
Weight: 20 mg (half of previous components)
Compatible with reflow solder
Weight: 20 mg (half of previous components)
Compatible with reflow solder
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 0.5mm |
Actuator Colour | Blue |
Actuator Type | Tactile |
Length | 4.5mm |
Width | 4.5mm |
Dimensions | 4.5 x 4.5 x 0.55mm |
Contact Current Rating | 20 mA @ 15 V dc |
Voltage Rating | 15V dc |
Height | 0.55mm |
Operating Force | 1.6 N |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 200000Cycles |