- RS Stock No.:
- 692-6995
- Mfr. Part No.:
- PL3BCV
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 692-6995
- Mfr. Part No.:
- PL3BCV
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APEM Multifunction Switches
A Range of Apem multifunction switches. Three, four and five way SMT navigation switches. Also DIP Multi-direction type available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Terminal Type | Solder |
Actuator Type | Tactile |
Length | 11.80mm |
Width | 11.80mm |
Dimensions | 11.80 x 11 .80 x 2.95mm |
Contact Current Rating | 10 mA @ 5 V dc |
Height | 2.95mm |
Operating Force | 200 (Center Push) N, 70 (Lever) N |
Minimum Operating Temperature | -10°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |