Siemens 100A Tag Fuse, 21mm, 500V
- RS Stock No.:
- 144-296
- Mfr. Part No.:
- 3ND1830-8
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$86.76
(exc. GST)
$99.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.76 | $28.92 |
*price indicative
- RS Stock No.:
- 144-296
- Mfr. Part No.:
- 3ND1830-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 21mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC 60269 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 21mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC 60269 | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC Fuse Element having blade contacts with front indicator. It has non insulated grip lugs.
IP20 protection rated
UKCA and CE Approved
UKCA and CE Approved
