Eaton 32A Tag Fuse, 22 x 82mm, 0.46/0.69kV

Subtotal (1 pack of 20 units)*

$1,890.38

(exc. GST)

$2,173.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,890.38$94.519

*price indicative

RS Stock No.:
229-243
Mfr. Part No.:
32H07-660 32AMP 690V AC/ 460V DC INDUSTRIAL FUSE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Fuse Size

22 x 82mm

Voltage Rating

0.46/0.69kV

Fuse Standard

BS88

COO (Country of Origin):
HU
The Eaton bussmann series low voltage british standard fuse is designed to ensure reliable performance in demanding industrial applications. This 32A fuse guarantees robust protection against overloads and short circuits, providing peace of mind for operators in various environments. With an impressive voltage rating of 690V AC and 460V DC, it adapts to different power requirements while maintaining safety and efficiency. Its compact design, measuring 22 x 82 mm, allows for easy integration into existing systems. This model is CE Marked and RoHS Compliant, demonstrating a commitment to quality and environmental standards. Ideal for general industrial applications, this fuse not only meets stringent regulations but also offers a dependable solution for protecting valuable equipment.

Breaking capacity of 80 kA ensures effective interruption during overload situations
Fitted with offset bolted tags for straightforward installation
Class gG/gL connection provides versatility for various industrial uses
Designed in compliance with BS88 and IEC 60269 standards for enhanced safety
Compact size helps save space in electrical installations
RoHS Compliant certification highlights environmentally friendly components
Technical data sheets and service bulletins facilitate easy maintenance and support

Related links