Eaton 160A NH Fuse, 63 x 40 x 135mm, 690V ac
- RS Stock No.:
- 240-196
- Mfr. Part No.:
- 160NHG1B-690 NH FUSE 160A 690V GG SIZE 1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$71.21
(exc. GST)
$81.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $71.21 | $23.737 |
*price indicative
- RS Stock No.:
- 240-196
- Mfr. Part No.:
- 160NHG1B-690 NH FUSE 160A 690V GG SIZE 1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for exceptional performance and reliability in demanding applications. With a robust ceramic body and a square design, it features knife blade contacts that ensure secure connections. The combination fuse status indicator enhances user experience by providing timely feedback on operational status. Designed for versatility, it accommodates a range of applications, including industrial and renewable energy sectors. Its thoughtful construction enables easy integration with compatible NH fuse bases, making installation straightforward. The product supports a variety of amperage ratings, ensuring that it meets the requirements of diverse applications while maintaining high safety standards.
Combines a metal gripping lug for enhanced durability
Designed with a breaking capacity of 120 kA to handle high fault currents
Rated for a maximum voltage of 690 V, suitable for various industrial needs
Accommodates AC current type for seamless operation
Utilizes a class gL/gG designation for optimal protection
Fitted with a unique fuse extraction handle for ease of maintenance
Complies with stringent CE and RoHS standards for environmental safety
Constructed to withstand demanding environments due to its robust design
Ideal for use in utilities, solar, and wind applications
Designed with a breaking capacity of 120 kA to handle high fault currents
Rated for a maximum voltage of 690 V, suitable for various industrial needs
Accommodates AC current type for seamless operation
Utilizes a class gL/gG designation for optimal protection
Fitted with a unique fuse extraction handle for ease of maintenance
Complies with stringent CE and RoHS standards for environmental safety
Constructed to withstand demanding environments due to its robust design
Ideal for use in utilities, solar, and wind applications
