200A Tag Fuse, 415V ac

Subtotal (1 pack of 5 units)*

$526.46

(exc. GST)

$605.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$526.46$105.292

*price indicative

RS Stock No.:
252-960
Mfr. Part No.:
200MJ29-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Voltage Rating

415V ac

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage British standard fuse offers superior protection for electrical applications, ensuring a reliable operation in diverse environments. Designed specifically for feeder pillars, this fuse is built to handle demanding tasks with an amperage rating of 200A and a voltage rating of 415V. Engineered with resilience in mind, it boasts an impressive breaking capacity of 80kA, which provides peace of mind during critical operations. The compact dimensions of 38 x 101 mm make installation straightforward, and the robust construction ensures long-lasting performance. This fuse not only meets industry standards but also exceeds them, making it an essential choice for professionals seeking dependable electrical solutions.

CE marked for compliance with regulatory standards
RoHS compliant to ensure environmental safety
Designed for quick and easy bolt-on connections
Slotted tags facilitate seamless integration
Supports a range of high-performance electrical applications
Crafted for durability in challenging electrical environments
Satisfies multiple certifications including IEC 60269

Related links