Eaton 2A Tag Fuse, 14 x 50mm, 500V
- RS Stock No.:
- 259-112
- Mfr. Part No.:
- 2D16R
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$106.63
(exc. GST)
$122.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $106.63 | $10.663 |
*price indicative
- RS Stock No.:
- 259-112
- Mfr. Part No.:
- 2D16R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 14 x 50mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 14 x 50mm | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link is designed for efficient and reliable protection in various domestic and industrial applications. The ultra-rapid response of this product ensures quick interruption of excess current, safeguarding electrical systems against potential damage and failures. With a compact design, it seamlessly fits into existing setups while offering robust performance with a breaking capacity of 50 kA. Its compatibility with E16/DI fuse bases makes installation straightforward, allowing for a smooth upgrade to modern safety enhancements. This fuse-link is also compliant with international safety standards, making it a trustworthy choice for electrical professionals and DIY enthusiasts alike.
Ultra-rapid response enhances safety by minimising risk from electrical faults
Compact size facilitates easy integration into various electrical installations
Designed for reliable performance, ensuring long-lasting operational integrity
Compliant with multiple safety certifications, guaranteeing quality and reliability
Suitable for a wide range of applications, from domestic to industrial usage
Compact size facilitates easy integration into various electrical installations
Designed for reliable performance, ensuring long-lasting operational integrity
Compliant with multiple safety certifications, guaranteeing quality and reliability
Suitable for a wide range of applications, from domestic to industrial usage
