Eaton 250A Tag Fuse, 185 x 270mm, 690V

Subtotal (1 unit)*

$424.09

(exc. GST)

$487.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.09

*price indicative

RS Stock No.:
261-336
Mfr. Part No.:
EBH1O3TVM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

185 x 270mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is engineered for robust performance in demanding electrical environments. Designed specifically for AC applications up to 690 V, it standouts with an impressive amperage rating of 250 A. Constructed to IEC standards, it offers significant reliability with features that include top and bottom screw terminals for versatile installation options. The mounting plate design ensures adaptability for various setups, while the IP30 rating provides a solid defence against dust ingress. This product not only meets industry standards but also embodies Eaton's commitment to quality and innovation, making it an essential component for any professional's toolbox.

Innovative design ensures efficient operation within industrial settings
Suitable for three-pole configurations, allowing for flexible circuit management
Equipped for mounting on busbars of varying dimensions, enhancing installation ease
Complies with stringent CE and IEC certifications, ensuring safety and performance
Front-side actuator placement simplifies access during operation
Suitable for NH1 fuses, offering compatibility with a range of protective components
Designed with a cover grip actuator for intuitive control

Related links