Eaton 35A NH Fuse, 51 x 21 x 79mm, 690V ac

Subtotal (1 pack of 3 units)*

$56.11

(exc. GST)

$64.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$56.11$18.703

*price indicative

RS Stock No.:
261-565
Mfr. Part No.:
35NHM000B-690 NH FUSE 35A 690V aM SIZE 000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

51 x 21 x 79mm

Voltage Rating

690V ac

Fuse Standard

aM

COO (Country of Origin):
IN
The Eaton NH fuse link, designed specifically for low voltage applications, embodies a remarkable blend of reliability and performance. Ideal for industrial use, this square body fuse link excels in protecting switchgear against fault currents. With a breaking capacity of 120 kA and an impressive rated voltage of 690 V, it ensures the highest level of safety and compliance. Engineered with dual indicator features and insulated metal gripping lugs, this fuse offers both convenience and enhanced visibility of operational status. The fuse's durable ceramic body construction guarantees longevity, while its compatibility with various switching solutions makes it a versatile choice for many installations. Experience peace of mind knowing that this fuse meets stringent IEC standards, making it a precisely engineered solution for critical applications.

Designed for low voltage applications ensuring robust protection
Square body design facilitates easy installation and removal
Enhanced visibility provided by dual indicator features
High breaking capacity suitable for demanding industrial settings
Durable ceramic construction guarantees longevity and reliability
Compatible with a range of switching and protection devices
Robust compliance with IEC standards ensures operational safety

Related links