Eaton 3A Cartridge Fuse, 0.41 x 1.5in, 600V ac
- RS Stock No.:
- 261-723
- Mfr. Part No.:
- FNQ-R-3
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$1,132.21
(exc. GST)
$1,302.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,132.21 | $113.221 |
*price indicative
- RS Stock No.:
- 261-723
- Mfr. Part No.:
- FNQ-R-3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3A | |
| Fuse Size | 0.41 x 1.5in | |
| Voltage Rating | 600V ac | |
| Fuse Standard | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3A | ||
Fuse Size 0.41 x 1.5in | ||
Voltage Rating 600V ac | ||
Fuse Standard CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Fuse is an advanced protection Class CC current-limiting and time-delay fuse. It provides 10X better current limitation to help prevent equipment damage caused by short circuit events. The 200kA interrupting rating complies with NEC section 110.9 for todays large capacity systems.
Can be sized according to NEC and UL requirements
Ideal for critical industrial or commercial applications
RoHS compliant
Ideal for critical industrial or commercial applications
RoHS compliant
Related links
- Eaton 5A T Melamine Cartridge Fuse, 0.41 x 1.5in
- Eaton 2A T Melamine Cartridge Fuse, 0.41 x 1.5in
- Eaton 1.8A T Melamine Cartridge Fuse, 0.41 x 1.5in
- Eaton 7.5A T Melamine Cartridge Fuse, 0.41 x 1.5in
- Eaton 3A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 3A Cartridge Fuse
- Eaton 500mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 187.5mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
