Subtotal (1 pack of 10 units)*
$784.07
(exc. GST)
$901.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $784.07 | $78.407 |
*price indicative
- RS Stock No.:
- 261-992
- Mfr. Part No.:
- TCP80
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Voltage Rating | 690V ac | |
| Fixing Centres | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Voltage Rating 690V ac | ||
Fixing Centres 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is engineered for reliability and safety in demanding industrial environments. Designed to handle general industrial applications, this fuse ensures optimal performance with an exceptional amperage rating. With its robust construction and adherence to high standards, this product is ideal for both AC and DC voltage applications. The fuses compact size and efficient breaking capacity make it a versatile choice for various electrical setups, providing peace of mind for users who prioritise safety and compliance. Backed by significant certifications, it stands as a testament to quality and durability, making it a trusted solution for critical energy management.
Designed to withstand high breaking capacities for enhanced safety
Offers compatibility with various fuse holders for flexible installation
CE Marked and RoHS Compliant, ensuring adherence to industry standards
Features offset bolted tags for secure and reliable connections
Compact dimensions facilitate easy integration into existing systems
Offers compatibility with various fuse holders for flexible installation
CE Marked and RoHS Compliant, ensuring adherence to industry standards
Features offset bolted tags for secure and reliable connections
Compact dimensions facilitate easy integration into existing systems
