Eaton 160A Tag Fuse, 100 x 195mm, 690V
- RS Stock No.:
- 262-018
- Mfr. Part No.:
- EBH00013TBS5
- Brand:
- Eaton
Subtotal (1 unit)*
$200.61
(exc. GST)
$230.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 262-018
- Mfr. Part No.:
- EBH00013TBS5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 100 x 195mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 100 x 195mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector is engineered for low voltage applications, offering a robust solution for electrical control and safety. Designed for operation up to 160 A and 690 V AC, it ensures reliable performance across various industrial settings. Its compact dimensions allow for easy installation, while features such as the bottom cable terminal and S-bridge clamps enhance flexibility during setup. This disconnector meets stringent IEC standards, making it an ideal choice for applications requiring dependable circuit control and maximal electrical safety.
Three-pole configuration guarantees efficient power distribution
Horizontal mounting enhances space efficiency in compact installations
Integrated IP30 protection protects against solid objects and dust
Easy installation on a DIN rail streamlines the setup process
Compatible with NH000 fuse-links for enhanced operational safety
Front-side actuator provides convenient access for control
Conditioned rated short-circuit current contributes to system reliability
Horizontal mounting enhances space efficiency in compact installations
Integrated IP30 protection protects against solid objects and dust
Easy installation on a DIN rail streamlines the setup process
Compatible with NH000 fuse-links for enhanced operational safety
Front-side actuator provides convenient access for control
Conditioned rated short-circuit current contributes to system reliability
