355A NH Fuse, 75 x 53 x 150mm, 500V ac

Subtotal (1 pack of 3 units)*

$109.46

(exc. GST)

$125.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.46$36.487

*price indicative

RS Stock No.:
262-222
Mfr. Part No.:
355NHG2BI NH FUSE 355A 500V GL/GG SIZE 2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

75 x 53 x 150mm

Voltage Rating

500V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse exemplifies cutting-edge design and reliability. This robust 355 A AC fuse is engineered to provide exceptional protection in various applications, including industrial, utility, solar, and wind energy systems. Its dual indicator feature allows for easy monitoring of the fuse status, ensuring optimal performance. Built with insulated gripping lugs, this fuse guarantees safe handling and installation. With excellent compliance to CE and RoHS standards, this product reflects a commitment to both safety and environmental responsibility. Its application versatility and comprehensive specifications make it an ideal choice for professionals seeking durable and efficient fuse solutions.

Designed for enhanced safety and reliability in demanding environments
Dual indicator for quick visual evaluation of fuse status
Insulated gripping lugs ensure secure installation and handling
Complies with essential international standards for electrical safety
Constructed with a sturdy ceramic body for added durability
Suitable for various applications across industrial and utility sectors
Offers high breaking capacity to protect electrical circuits effectively
Square body with knife blade contact ensures secure connections
Versatile accessory options available for tailored installations

Related links