355A Tag Fuse, 38 x 131mm, 415V, 92mm
- RS Stock No.:
- 262-225
- Mfr. Part No.:
- 355PJ31-7
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$636.72
(exc. GST)
$732.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $636.72 | $127.344 |
*price indicative
- RS Stock No.:
- 262-225
- Mfr. Part No.:
- 355PJ31-7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 38 x 131mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Fixing Centres | 92mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 38 x 131mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
Fixing Centres 92mm | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse represents a robust solution for electrical protection in feeder pillars. Designed with precision, this fuse caters to a variety of operational requirements, delivering unparalleled efficiency and performance. With its dual bolted slotted tags, it ensures secure connections while maintaining compliance with relevant standards such as BS88-2 and IEC 60269-2. Ideal for applications requiring high amperage capabilities, it combines reliability and innovation to manage 355A of current safely. The compact dimensions of this fuse enhance its adaptability in various settings, making it a preferred choice for both commercial and industrial applications.
Robust construction ensures durability in demanding environments
Designed to meet British and international safety standards
Compact dimensions facilitate easy installation without sacrificing performance
High breaking capacity provides enhanced protection against electrical faults
Compatible with slotted tag connections for secure and reliable installation
Low power loss at rated current contributes to energy efficiency
CE marked and RoHS compliant for assurance of safety and environmental standards
Designed to meet British and international safety standards
Compact dimensions facilitate easy installation without sacrificing performance
High breaking capacity provides enhanced protection against electrical faults
Compatible with slotted tag connections for secure and reliable installation
Low power loss at rated current contributes to energy efficiency
CE marked and RoHS compliant for assurance of safety and environmental standards
