50A Tag Fuse, 31 x 131mm, 415V
- RS Stock No.:
- 262-230
- Mfr. Part No.:
- 50MJ31-8
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$1,056.55
(exc. GST)
$1,215.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,056.55 | $105.655 |
*price indicative
- RS Stock No.:
- 262-230
- Mfr. Part No.:
- 50MJ31-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 31 x 131mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 31 x 131mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is engineered for superior performance in feeder pillar applications, offering essential protection for essential electrical circuits. Designated for use in AC environments with a voltage rating of 415 V, this fuse is noted for its compact dimensions and robust construction, making it an ideal choice for a variety of electrical installations. With its slotted tags, this fuse supports bolt-on connections, ensuring a secure and reliable fit. The innovative design also incorporates dual bolted tags, enhancing its breaking capacity to 80 kA, thereby safeguarding critical circuits against overloads and faults. Trusted for its compliance with stringent standards, the fuse guarantees both efficiency and safety in operation.
Engineered for dual bolted tag connections
Compliant with CE and RoHS safety standards
Compact dimensions allow for versatile installation
Designed specifically for feeder pillar applications
Provides excellent breaking capacity to protect against overloads
Robust construction supports reliable long-term performance
Compatible with various electrical systems for widespread use
Compliant with CE and RoHS safety standards
Compact dimensions allow for versatile installation
Designed specifically for feeder pillar applications
Provides excellent breaking capacity to protect against overloads
Robust construction supports reliable long-term performance
Compatible with various electrical systems for widespread use
