250A Tag Fuse, 185 x 270mm, 690V
- RS Stock No.:
- 262-635
- Mfr. Part No.:
- EBH1O3TSV
- Brand:
- Eaton
Subtotal (1 unit)*
$433.25
(exc. GST)
$498.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.25 |
*price indicative
- RS Stock No.:
- 262-635
- Mfr. Part No.:
- EBH1O3TSV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 185 x 270mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 185 x 270mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed for enhanced operational efficiency and safety in electrical systems. Engineered for demanding environments, it offers a robust performance with a current rating of 250 A and a voltage rating of 690 V, making it suitable for industrial applications. The device features top and bottom terminals facilitating easy connections and is compatible with NH1 fuses, ensuring reliable protection. With a compact design and an IP30 degree of protection, it not only meets rigorous compliance standards but also provides a long-lasting solution for protecting electrical circuits in various settings. Its versatility is complemented by various mounting options, making integration into existing systems effortless, while its front-side actuator ensures user-friendly handling. This switch disconnector is an optimal choice for those seeking reliable and efficient power management solutions.
Robust construction tailored for low voltage applications
Compatible with NH1 fuses for reliable circuit protection
Front-side actuator offers simple operational control
Versatile mounting options accommodate various installation needs
CE certified, ensuring compliance with international safety standards
Compact dimensions allow for effective space management in electrical installations
Designed for easy access and user-friendly operation
Supports both horizontal and vertical configurations
Compatible with NH1 fuses for reliable circuit protection
Front-side actuator offers simple operational control
Versatile mounting options accommodate various installation needs
CE certified, ensuring compliance with international safety standards
Compact dimensions allow for effective space management in electrical installations
Designed for easy access and user-friendly operation
Supports both horizontal and vertical configurations
