Eaton 5A Cartridge Fuse, 5.35 x 23mm, 240V
- RS Stock No.:
- 263-143
- Mfr. Part No.:
- C55
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$47.10
(exc. GST)
$54.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.10 | $4.71 |
*price indicative
- RS Stock No.:
- 263-143
- Mfr. Part No.:
- C55
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 5A | |
| Fuse Size | 5.35 x 23mm | |
| Voltage Rating | 240V | |
| Fuse Standard | BS1361 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 5A | ||
Fuse Size 5.35 x 23mm | ||
Voltage Rating 240V | ||
Fuse Standard BS1361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton low voltage fuse embodies exceptional reliability and performance, specifically designed for use in consumer units. Featuring a robust 5A amperage rating and an AC voltage rating of 240V, this fuse ensures optimal protection against electrical overloads and faults. Its cylindrical design adheres to British standards, making it an ideal component for various applications within residential and commercial installations. Additionally, the fuse is constructed to provide a breaking capacity of 16.5 kA, ensuring that it can withstand significant fault currents, providing peace of mind to users. This product efficiently integrates into existing systems, offering a combination of safety and ease of use for electricians and engineers alike.
Robust construction for enhanced durability
Designed for seamless integration in consumer units
Offers reliable protection against electrical overloads
Cylindrical design adheres to stringent British standards
Significant breaking capacity of 16
5 kA for maximum safety
Compact size facilitates easy installation in confined spaces
Designed for seamless integration in consumer units
Offers reliable protection against electrical overloads
Cylindrical design adheres to stringent British standards
Significant breaking capacity of 16
5 kA for maximum safety
Compact size facilitates easy installation in confined spaces
Related links
- Eaton 5A Ceramic Cartridge Fuse, 5.35 x 23mm
- Eaton 5A Cartridge Fuse, 142 x 25.4mm
- Eaton 5A Cartridge Fuse, 51 x 565mm
- Eaton 5A Cartridge Fuse
- Eaton 5A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A T Fibreglass Cartridge Fuse, 10 x 38mm
