Eaton 250A Cartridge Fuse, 170V dc
- RS Stock No.:
- 263-417
- Mfr. Part No.:
- TPL-BH
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$1,236.18
(exc. GST)
$1,421.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,236.18 | $247.236 |
*price indicative
- RS Stock No.:
- 263-417
- Mfr. Part No.:
- TPL-BH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Voltage Rating | 170V dc | |
| Fuse Standard | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Voltage Rating 170V dc | ||
Fuse Standard RoHS | ||
- COO (Country of Origin):
- MX
The Eaton Fuse comes with silver plated terminal. It features bolted blade end to bolted blade end connections. It is current limiting.
RoHS Compliant
CE Marked
CE Marked
