315A NH Fuse, 63 x 40 x 135mm, 440V ac
- RS Stock No.:
- 263-437
- Mfr. Part No.:
- 315NHG1B NH FUSE 315A 440V GG/GL SIZE 1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$64.48
(exc. GST)
$74.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $64.48 | $21.493 |
*price indicative
- RS Stock No.:
- 263-437
- Mfr. Part No.:
- 315NHG1B NH FUSE 315A 440V GG/GL SIZE 1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 440V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 440V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for robust performance in demanding applications, providing reliable overcurrent protection for equipment operating at AC 440 V. Recognised for its top-tier quality, the NH fuse ensures optimal safety while completely adhering to IEC standards. With a dual indicator built into the construction, users can easily monitor the status of the fuse, making maintenance straightforward and efficient. Designed with live gripping lugs and a compact NH1 construction, this fuse not only maximises operational reliability but also simplifies installation processes. The product is compliant with RoHS directives, promising minimal environmental impact while delivering high performance, catering to a variety of applications including utilities, solar, and wind energy sectors.
Provides exceptional overcurrent protection for electrical installations
Dual indicator functionality enhances monitoring capabilities
Compact NH1 design allows for easier fitting and placement
Manufactured from a ceramic body, ensuring durability and safety
Built to comply with stringent IEC and RoHS standards
Suitable for a wide range of applications including industrial and renewable energy
Designed for easy integration with existing systems using compatible bases
Dual indicator functionality enhances monitoring capabilities
Compact NH1 design allows for easier fitting and placement
Manufactured from a ceramic body, ensuring durability and safety
Built to comply with stringent IEC and RoHS standards
Suitable for a wide range of applications including industrial and renewable energy
Designed for easy integration with existing systems using compatible bases
