Siemens 50A Tag Fuse, 78.5mm, 690V
- RS Stock No.:
- 608-355
- Mfr. Part No.:
- 3NE8817-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$233.44
(exc. GST)
$268.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $233.44 | $77.813 |
*price indicative
- RS Stock No.:
- 608-355
- Mfr. Part No.:
- 3NE8817-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Fuse Size | 78.5mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Fuse Size 78.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 50 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against both overloads and short circuits. A front indicator is included for quick visual status checks. It is RoHS compliant
Robust construction ensures durability in challenging environments
Streamlined design enhances installation flexibility and ease of use
Advanced protection mechanisms safeguard against electrical hazards
Energy efficient operation reduces overall operational costs
User friendly interface simplifies maintenance and routine checks
Streamlined design enhances installation flexibility and ease of use
Advanced protection mechanisms safeguard against electrical hazards
Energy efficient operation reduces overall operational costs
User friendly interface simplifies maintenance and routine checks
