Siemens 315A Tag Fuse, 107mm, 690V, 77mm
- RS Stock No.:
- 608-655
- Mfr. Part No.:
- 3NE8230-3MK
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$555.12
(exc. GST)
$638.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $555.12 | $185.04 |
*price indicative
- RS Stock No.:
- 608-655
- Mfr. Part No.:
- 3NE8230-3MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 315A | |
| Fuse Size | 107mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 315A | ||
Fuse Size 107mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 77mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 315 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Designed to offer exceptional durability ensuring long term performance
Compact design allows for easy integration into various systems
Optimises operational efficiency contributing to overall productivity
Suitable for a wide range of industrial applications enhancing versatility
Incorporates advanced technology for improved functionality
Compact design allows for easy integration into various systems
Optimises operational efficiency contributing to overall productivity
Suitable for a wide range of industrial applications enhancing versatility
Incorporates advanced technology for improved functionality
