Siemens 63A Tag Fuse, 123.9mm, 900V
- RS Stock No.:
- 608-666
- Mfr. Part No.:
- 3NB1021-1KK10
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$546.12
(exc. GST)
$628.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $546.12 | $182.04 |
*price indicative
- RS Stock No.:
- 608-666
- Mfr. Part No.:
- 3NB1021-1KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Fuse Size | 123.9mm | |
| Voltage Rating | 900V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Fuse Size 123.9mm | ||
Voltage Rating 900V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 63 A, with voltage ratings of 600 V DC, 900 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Engineered for high durability to withstand demanding environments
Designed with intuitive controls for simplified operation
Incorporates state of the art technology for enhanced efficiency
Offers exceptional energy management capabilities
Facilitates easy integration with existing systems for versatile application
Supports expansive connectivity options to suit diverse needs
Designed with intuitive controls for simplified operation
Incorporates state of the art technology for enhanced efficiency
Offers exceptional energy management capabilities
Facilitates easy integration with existing systems for versatile application
Supports expansive connectivity options to suit diverse needs
