Siemens 800A Tag Fuse, 148mm, 600V
- RS Stock No.:
- 608-675
- Mfr. Part No.:
- 3NB1245-1KK15
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$2,048.82
(exc. GST)
$2,356.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,048.82 | $682.94 |
*price indicative
- RS Stock No.:
- 608-675
- Mfr. Part No.:
- 3NB1245-1KK15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 800A | |
| Fuse Size | 148mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 800A | ||
Fuse Size 148mm | ||
Voltage Rating 600V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 800 A, with voltage ratings of 500 V DC, 600 V VSI, and 600 V DC UL2. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Enhanced performance capabilities to meet diverse operational needs
Robust construction that withstands demanding industrial environments
User centric design for effortless integration and ease of use
Comprehensive support options to maximise system efficiency
Optimised energy consumption contributing to lower operational costs
Advanced technology for precise functionality and reliability
Robust construction that withstands demanding industrial environments
User centric design for effortless integration and ease of use
Comprehensive support options to maximise system efficiency
Optimised energy consumption contributing to lower operational costs
Advanced technology for precise functionality and reliability
