Siemens 450A Tag Fuse, 150.5mm, 500V
- RS Stock No.:
- 608-689
- Mfr. Part No.:
- 3NB1236-0KK10
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$1,377.42
(exc. GST)
$1,584.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,377.42 | $459.14 |
*price indicative
- RS Stock No.:
- 608-689
- Mfr. Part No.:
- 3NB1236-0KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Fuse Size | 150.5mm | |
| Voltage Rating | 500V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Fuse Size 150.5mm | ||
Voltage Rating 500V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 450 A, with voltage ratings of 440 V DC, 500 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 6xIn for secure mounting.
Designed for durable and reliable performance even in challenging conditions
Integrates effortlessly into existing systems reducing installation time and costs
Offers advanced safety features to protect both equipment and operators
Optimises operational efficiency through precise control and monitoring capabilities
Facilitates seamless communication with other devices for enhanced automation
Integrates effortlessly into existing systems reducing installation time and costs
Offers advanced safety features to protect both equipment and operators
Optimises operational efficiency through precise control and monitoring capabilities
Facilitates seamless communication with other devices for enhanced automation
