Siemens 160A Tag Fuse, 97.5mm, 700V
- RS Stock No.:
- 608-723
- Mfr. Part No.:
- 3NB1725-0KK13
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$542.66
(exc. GST)
$624.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $542.66 | $180.887 |
*price indicative
- RS Stock No.:
- 608-723
- Mfr. Part No.:
- 3NB1725-0KK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 160A | |
| Fuse Size | 97.5mm | |
| Voltage Rating | 700V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 160A | ||
Fuse Size 97.5mm | ||
Voltage Rating 700V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 160 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes 80mm brackets for secure mounting.
Compact design facilitates easy installation and saves valuable space
Durable construction ensures longevity even in demanding conditions
User friendly interface simplifies operation and reduces training time
High efficiency leads to lower energy consumption benefiting your budget
Versatile applications make it suitable for a variety of industrial uses
Durable construction ensures longevity even in demanding conditions
User friendly interface simplifies operation and reduces training time
High efficiency leads to lower energy consumption benefiting your budget
Versatile applications make it suitable for a variety of industrial uses
