Siemens 630A Tag Fuse, NH3, 690V
- RS Stock No.:
- 608-732
- Mfr. Part No.:
- 3NC3236-1U
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$1,190.53
(exc. GST)
$1,369.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,190.53 | $396.843 |
*price indicative
- RS Stock No.:
- 608-732
- Mfr. Part No.:
- 3NC3236-1U
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Fuse Size | NH3 | |
| Voltage Rating | 690V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link built for safeguarding semiconductor devices in high-power applications. It features slotted blade contacts in the NH3 size, supports a rated current of 630 A, and operates at up to 690 V AC or 600 V DC. With an aR characteristic, it delivers ultra-fast response to short-circuit conditions, making it ideal for sensitive electronic components. This model also includes a front indicator for quick visual status checks.
Designed for high efficiency to optimise operational workflows
Robust construction ensures long term durability under challenging conditions
User friendly features simplify installation and maintenance processes
Innovative technology enhances compatibility with various systems
Exceptional performance contributes to increased productivity in applications
Robust construction ensures long term durability under challenging conditions
User friendly features simplify installation and maintenance processes
Innovative technology enhances compatibility with various systems
Exceptional performance contributes to increased productivity in applications
