Siemens 710A Tag Fuse, 151mm, 600V
- RS Stock No.:
- 608-744
- Mfr. Part No.:
- 3NE1437-1
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$1,529.69
(exc. GST)
$1,759.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,529.69 | $509.897 |
*price indicative
- RS Stock No.:
- 608-744
- Mfr. Part No.:
- 3NE1437-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Fuse Size | 151mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CCC, CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Fuse Size 151mm | ||
Voltage Rating 600V | ||
Fuse Standard CCC, CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for high-performance protection of semiconductor devices in industrial systems. It features blade contacts in the NH3 size, supports a rated current of 710 A, and operates at up to 690 V AC or 440 V DC. With a gS characteristic, it provides both overload and short-circuit protection, making it suitable for a wide range of applications. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Designed to withstand harsh environments
Integrates effortlessly into existing systems
Enhances operational efficiency with advanced technology
Built for longevity and consistent performance
Supports various applications with flexible usage options
Integrates effortlessly into existing systems
Enhances operational efficiency with advanced technology
Built for longevity and consistent performance
Supports various applications with flexible usage options
