Siemens 25A Tag Fuse, 88mm, 690V, 71.2mm
- RS Stock No.:
- 608-752
- Mfr. Part No.:
- 3NC1825-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$112.12
(exc. GST)
$128.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $112.12 | $37.373 |
*price indicative
- RS Stock No.:
- 608-752
- Mfr. Part No.:
- 3NC1825-0MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Fuse Size | 88mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 71.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Fuse Size 88mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 71.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 25 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. This compact, indicator-free model is suitable for mounting in any orientation, preferably vertical.
Provides enhanced energy saving capabilities to reduce costs
Designed for easy integration with existing systems
Features a user friendly interface for simplified operation
Boasts a robust structure to withstand harsh industrial conditions
Maximises output while ensuring compliance with safety regulations
Offers long term reliability to support continuous operation
Utilises state of the art technology to elevate manufacturing efficiency
Delivers precise control to enhance product quality
Facilitates streamlined workflows for increased productivity
Designed for easy integration with existing systems
Features a user friendly interface for simplified operation
Boasts a robust structure to withstand harsh industrial conditions
Maximises output while ensuring compliance with safety regulations
Offers long term reliability to support continuous operation
Utilises state of the art technology to elevate manufacturing efficiency
Delivers precise control to enhance product quality
Facilitates streamlined workflows for increased productivity
