Siemens 1kA Tag Fuse, NH3, 690V

N

Subtotal (1 pack of 3 units)*

$1,412.03

(exc. GST)

$1,623.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,412.03$470.677

*price indicative

RS Stock No.:
608-791
Mfr. Part No.:
3NC3241-6U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1kA

Fuse Size

NH3

Voltage Rating

690V

Fuse Standard

EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 1000 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 120 kA.

Engineered for superior performance in demanding environments
Compact design allows for seamless integration into various systems
High energy efficiency contributes to lower operational costs
Durable construction ensures longevity and reliability
Easy installation process minimises downtime
Designed to enhance automation capabilities across different sectors
Advanced technology supports a range of applications

Related links