Siemens 100A Tag Fuse, 102.5mm, 690V, 75mm
- RS Stock No.:
- 608-836
- Mfr. Part No.:
- 3NE8021-3MK
- Brand:
- Siemens
N
Subtotal (1 pack of 3 units)*
$372.38
(exc. GST)
$428.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $372.38 | $124.127 |
*price indicative
- RS Stock No.:
- 608-836
- Mfr. Part No.:
- 3NE8021-3MK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 102.5mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 102.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 75mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in compact industrial systems. It features bolt-on links, is sized NH00, and supports a rated current of 100 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Integrates smoothly into various electrical installations for enhanced versatility
Incorporates advanced safety features to protect equipment and personnel
Offers high efficiency to optimise energy consumption in operations
Built to endure harsh conditions ensuring long term reliability
User centric design allows for easy installation and maintenance
Incorporates advanced safety features to protect equipment and personnel
Offers high efficiency to optimise energy consumption in operations
Built to endure harsh conditions ensuring long term reliability
User centric design allows for easy installation and maintenance
