Siemens 170A Tag Fuse, 1kV
- RS Stock No.:
- 627-105
- Mfr. Part No.:
- 3NE4146-5
- Brand:
- Siemens
N
Subtotal (1 pack of 2 units)*
$305.01
(exc. GST)
$350.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $305.01 | $152.505 |
*price indicative
- RS Stock No.:
- 627-105
- Mfr. Part No.:
- 3NE4146-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 170A | |
| Voltage Rating | 1kV | |
| Fuse Standard | aR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 170A | ||
Voltage Rating 1kV | ||
Fuse Standard aR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-speed protection of semiconductor devices in industrial power systems. It features a built-in holder and front indicator for quick fault identification and streamlined maintenance. With a compact LV HRC design and robust ratings, its ideal for demanding AC and DC applications.
Mounting flexibility in any orientation preferably vertical
EAC approved
EAC approved
