Siemens 200A Tag Fuse, NH1Lmm, 1.25kV
- RS Stock No.:
- 627-112
- Mfr. Part No.:
- 3NB1126-4KK11
- Brand:
- Siemens
N
Subtotal (1 pack of 2 units)*
$1,855.01
(exc. GST)
$2,133.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,855.01 | $927.505 |
*price indicative
- RS Stock No.:
- 627-112
- Mfr. Part No.:
- 3NB1126-4KK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 200A | |
| Fuse Size | NH1Lmm | |
| Voltage Rating | 1.25kV | |
| Fuse Standard | aR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 200A | ||
Fuse Size NH1Lmm | ||
Voltage Rating 1.25kV | ||
Fuse Standard aR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts and NH1L format, it ensures fast fault interruption and reliable operation in demanding industrial environments.
With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
