- RS Stock No.:
- 103-4242
- Mfr. Part No.:
- 660GH-25ULTC
- Brand:
- Hinode Electric Co Ltd
Discontinued product
- RS Stock No.:
- 103-4242
- Mfr. Part No.:
- 660GH-25ULTC
- Brand:
- Hinode Electric Co Ltd
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HINODE 660GH Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available
Durable against fluctuating electric current
Wide selection of current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fixing Centres | 61mm |
Tag Width | 12mm |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Body Diameter | 17.5mm |
Tag Type | Bolted |
Body Length | 46mm |
Tag Orientation | Centred |
Body Width | 27mm |
Body Height | 24mm |
Series | 660GH |
Fuse Dimensions | 46 x 27 x 24mm |