Eaton 1.25kA Bolted Tag Fuse, D1, 550V ac, 149mm
- RS Stock No.:
- 182-1386
- Mfr. Part No.:
- GH1250
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$7,457.68
(exc. GST)
$8,576.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7,457.68 |
| 5 - 19 | $7,159.36 |
| 20 + | $6,861.04 |
*price indicative
- RS Stock No.:
- 182-1386
- Mfr. Part No.:
- GH1250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.25kA | |
| Fuse Size | D1 | |
| Voltage Rating | 550V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 149mm | |
| Application Category | gG | |
| Tag Width | 63.5mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 198mm | |
| Body Diameter | 100mm | |
| Tag Type | Bolted | |
| Body Length | 81mm | |
| Tag Orientation | Centred | |
| Fuse Dimensions | 100 x 81mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.25kA | ||
Fuse Size D1 | ||
Voltage Rating 550V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 149mm | ||
Application Category gG | ||
Tag Width 63.5mm | ||
High Rupture Capacity Yes | ||
Overall Length 198mm | ||
Body Diameter 100mm | ||
Tag Type Bolted | ||
Body Length 81mm | ||
Tag Orientation Centred | ||
Fuse Dimensions 100 x 81mm | ||
- COO (Country of Origin):
- HU
Fuse-link, low voltage, 1250 A, AC 550 V, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
