Siemens 20A Centred Tag Fuse, NH000, 690V

Bulk discount available

Subtotal (1 pack of 3 units)*

$327.099

(exc. GST)

$376.164

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 - 12$109.033$327.10
15 +$98.127$294.38

*price indicative

RS Stock No.:
210-6903
Mfr. Part No.:
3NA3807-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

20A

Fuse Size

NH000

Voltage Rating

690V

Fuse Standard

IEC 60269

Application Category

gG

COO (Country of Origin):
GR
The Siemens 3NA LV HRC fuse element, with operating current of 20A and 690 V supply voltage, has front indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.

Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections

Related links