ABB 20A Tag Fuse, 690V

Subtotal (1 box of 3 units)*

$66.44

(exc. GST)

$76.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$66.44$22.147

*price indicative

RS Stock No.:
250-4369
Mfr. Part No.:
1SCA022660R8450
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20A

Voltage Rating

690V

Fuse Standard

CE

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB aM HRC fuse link provides economical and reliable protection. It is used for demanding industrial environments and available to be used in the protection of general as well as motor applications. It is DIN-type fuse link.

Continuous operation
Fuse Size NH000

Related links