Socomec 100A NH Fuse, 0, 500V
- RS Stock No.:
- 252-5334
- Mfr. Part No.:
- 66000100
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
$79.20
(exc. GST)
$91.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $26.40 | $79.20 |
*price indicative
- RS Stock No.:
- 252-5334
- Mfr. Part No.:
- 66000100
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 100A | |
| Fuse Size | 0 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 100A | ||
Fuse Size 0 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 100A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
High reliability
Improved safety
