Eaton 80A Tag Fuse, NH1, 1kV, 111mm
- RS Stock No.:
- 282-6470
- Mfr. Part No.:
- BSF-080G-NH110-B
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-6470
- Mfr. Part No.:
- BSF-080G-NH110-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | NH1 | |
| Voltage Rating | 1kV | |
| Fuse Standard | IEC 60269-7 | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size NH1 | ||
Voltage Rating 1kV | ||
Fuse Standard IEC 60269-7 | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- IN
The Eaton NH battery storage fuses are specifically designed to protect and isolate battery array combiners and disconnects. These fuse links are capable of interrupting low overcurrents associated with faulted battery storage systems.
Compact design
Low power loss
Global accreditations
Dual indicator feature
Low power loss
Global accreditations
Dual indicator feature
