- RS Stock No.:
- 541-526
- Mfr. Part No.:
- PLG1C331MCO1
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 541-526
- Mfr. Part No.:
- PLG1C331MCO1
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LG series, 105°C
Solid aluminium electrolytic capacitors using conductive polymer technology.
High capacity・low ESR・maximum permitted ripple current
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 330µF |
Dielectric Material Family | Aluminium |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 13mΩ |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Height | 9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 8 (Dia.) x 9mm |
Series | LG |
Electrolyte Type | Solid |
Diameter | 8mm |
Minimum Operating Temperature | -55°C |
Leakage Current | 1056 μA |