- RS Stock No.:
- 542-163
- Mfr. Part No.:
- F921C106MAA
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 542-163
- Mfr. Part No.:
- F921C106MAA
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tantalum Capacitor, F92 Series (Resin Moulded Chip)
AVX F92 series resin-molded chip, low profile j-lead capacitors are typically used in handheld electronics and USB accessories.The F92 Series comes in three case sizes (P, A, and B). These capacitors are Compliant to the RoHS2 directive 2011/65/EU.
Applications
"Handheld electronics
USB accessories"
USB accessories"
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-12 |
Equivalent Series Resistance | 7Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Dimensions | 3.2 x 1.6 x 1.1mm |
Series | F92 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 8% |
Leakage Current | 1.6 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |