- RS Stock No.:
- 135-4344
- Mfr. Part No.:
- TPSD226M025R0200
- Brand:
- AVX
1500 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$1.324
(exc. GST)
$1.523
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $1.324 | $662.00 |
*price indicative |
- RS Stock No.:
- 135-4344
- Mfr. Part No.:
- TPSD226M025R0200
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | 2917 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 5.5 μA |
Polarised | Polar |
Surge Voltage | 20 V dc @ +125 °C, 32 V dc @ +85 °C |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |