- RS Stock No.:
- 135-4391
- Mfr. Part No.:
- TPSE156K050R0250
- Brand:
- KYOCERA AVX
On back order for despatch 06/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 400)
$3.677
(exc. GST)
$4.229
(inc. GST)
Units | Per unit | Per Reel* |
400 + | $3.677 | $1,470.80 |
*price indicative |
- RS Stock No.:
- 135-4391
- Mfr. Part No.:
- TPSE156K050R0250
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 15µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 250mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Leakage Current | 7.5 μA |
Dissipation Factor | 6% |
Surge Voltage | 40 V dc @ ≤+125 °C, 65 V dc @ ≤+85 °C |
Terminal Type | SMT |
Polarised | Polar |