- RS Stock No.:
- 136-0283
- Mfr. Part No.:
- TAJC226M016RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 03/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.438
(exc. GST)
$0.504
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.438 | $219.00 |
2500 + | $0.424 | $212.00 |
*price indicative |
- RS Stock No.:
- 136-0283
- Mfr. Part No.:
- TAJC226M016RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Surge Voltage | 20V |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Terminal Type | SMT |
Tolerance Minus | -20% |
Polarised | Polar |
Leakage Current | 3.5 μA |
Dissipation Factor | 6% |