- RS Stock No.:
- 144-7471
- Mfr. Part No.:
- T350F685K035AT
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 144-7471
- Mfr. Part No.:
- T350F685K035AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The KEMET UltraDip II Series offers quality instrument and entertainment system designers the widely recognized advantages inherent in solid tantalum capacitors at competitive prices. These capacitors are miniature, dipped, solid tantalum capacitors that provide the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 μF to 680 μF at voltages from 3 VDC to 50 VDC. UltraDip II capacitors utilize the same sophisticated materials and processes which have positioned KEMET as the leading manufacturer of solid tantalum capacitors. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch.The gold color epoxy utilized permits laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. Self-insulating cases are resistant to shock and vibration. This series also exhibits low DC leakage, ESR and impedance, and maintains excellent temperature stability."
Taped and reeled per EIA Specification RS-468
Laser-marked case
Capacitance values of 0.1 μF to 680 μF
Tolerances of ± 5% (special order), ±10% and ±20%
Voltage rating of 3 VDC-50 VDC
Case sizes: A, B, C, D, E, F, G, H, J, K, L, M
Laser-marked case
Capacitance values of 0.1 μF to 680 μF
Tolerances of ± 5% (special order), ±10% and ±20%
Voltage rating of 3 VDC-50 VDC
Case sizes: A, B, C, D, E, F, G, H, J, K, L, M
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 6.8µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | 6099 |
Equivalent Series Resistance | 2.5Ω |
Lead Pitch | 2.54mm |
Tolerance | ±10% |
Height | 9.9mm |
Dimensions | 6 (Dia.) x 9.9mm |
Series | T350 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 5% |
Lead Diameter | 0.5mm |
Leakage Current | 1.9 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Terminal Type | Radial |
Diameter | 6mm |