- RS Stock No.:
- 161-0908
- Mfr. Part No.:
- T598D157M016ATE065
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 161-0908
- Mfr. Part No.:
- T598D157M016ATE065
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Ultra-low ESR
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 150µF |
Voltage | 16V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343 |
Equivalent Series Resistance | 65mΩ |
Lead Pitch | 3.8mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Maximum Operating Temperature | +125°C |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T598 |
Electrolyte Type | Solid |
Polarised | Polar |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Automotive Standard | AEC-Q200 |
Leakage Current | 240 μA |